NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,360 In Stock | 1 : ¥36.62000 Bulk | Bulk | Active | 10k | ±0.05°C | - | - | - | - | 3969K | - | -40°C ~ 105°C | 25 mW | 3.00" (76.20mm) | Free Hanging | - | - | Bead | |||
3,117 In Stock | 1 : ¥71.92000 Bulk | Bulk | Active | 10k | ±0.1°C | ±0.5% | - | - | - | 3976K | - | -40°C ~ 125°C | - | - | Free Hanging | - | - | Bead | |||
312 In Stock | 1 : ¥207.05000 Bulk | Bulk | Active | 10k | ±0.1°C | ±0.4% | 3574K | - | - | 3978K | - | -55°C ~ 150°C | - | 3.00" (76.20mm) | Free Hanging | - | - | Bead | |||
0 In Stock Check Lead Time | 1 : ¥259.43000 Bulk | - | Bulk | Active | 10k | ±0.1°C | ±0.4% | - | - | - | 3978K | - | -55°C ~ 150°C | - | - | Free Hanging | - | - | Bead |