055114 | |
---|---|
DigiKey Part Number | 223-1268-ND |
Manufacturer | |
Manufacturer Product Number | 055114 |
Description | THERMISTOR NTC 10KOHM 3978K BEAD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.4% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3978K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.43000 | ¥259.43 |
10 | ¥216.21500 | ¥2,162.15 |
25 | ¥191.50360 | ¥4,787.59 |
100 | ¥185.32560 | ¥18,532.56 |