AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,208 In Stock 984 Factory | 1 : ¥107.79000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | 416 mA | 5W | Household Appliances, ITE (Commercial) | 3 kV | 83% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CB, CE, cURus | |||
175 In Stock 336 Factory | 1 : ¥231.59000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | 250 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 74% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm) | CE, cURus | |||
57 In Stock | 1 : ¥163.53000 Box | Box | Active | Linear | 1 | 120VAC | 12V | - | - | - | - | 200 mA | 1W | ITE (Commercial) | - | - | 0°C ~ 55°C | Universal Input | Chassis Mount | 3.00" L x 2.20" W x 1.40" H (76.0mm x 56.0mm x 35.6mm) | - |