LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,121 In Stock | 1 : ¥8.16000 Cut Tape (CT) 2,000 : ¥2.56973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 50mW/sr @ 50mA | 860nm | 3.45V | 30° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 1206 (3216 Metric) | ||
16,379 In Stock | 1 : ¥16.32000 Cut Tape (CT) 500 : ¥7.03304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 40mA | 4mW/sr @ 30mA | 275nm (270nm ~ 280nm) | 5.8V | 120° | Top View | -40°C ~ 60°C | Surface Mount | 1414 (3535 Metric) | |||
564 In Stock | 1 : ¥5.53000 Cut Tape (CT) 1,000 : ¥1.85270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 3mW/sr @ 20mA | 940nm | 1.2V | 10° | Top View | -40°C ~ 85°C | Surface Mount | 1808 (4520 Metric) | ||
0 In Stock Check Lead Time | 1 : ¥6.46000 Cut Tape (CT) 1,500 : ¥2.17633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 1.6mW/sr @ 20mA | 880nm | 1.3V | 20° | Top View | -40°C ~ 85°C | Surface Mount | 1209 (3224 Metric) |