AWCCA-50N50H50-C01-B | ||
---|---|---|
DigiKey Part Number | 535-12506-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-50N50H50-C01-B | |
Description | RX TX 1 COIL 1 LAYER 24UH 5.7A | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 24µH Wireless Charging Coil Receiver, Transmitter 72mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Receiver, Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 24µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 72mOhm | |
Q @ Freq | 163 @ 100kHz | |
Current Rating (Amps) | 5.7A | |
Current - Saturation (Isat) | 30A | |
Frequency - Self Resonant | 2.8MHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.96" L x 1.96" W x 0.19" H (50.0mm x 50.0mm x 5.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥49.07289 | ¥490,728.90 |