Thermal Cutoffs (Thermal Fuses)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - AC | Voltage Rating - DC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,885 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Fuse | 80°C (176°F) | 104°C (219°F) | - | 250 | - | 10 A | CCC, cUL, PSE, UL, VDE | - | Axial | |||
9,851 In Stock | 1 : ¥9.11000 Cut Tape (CT) 5,000 : ¥3.71268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Breaker | - | 85°C (185°F) | 40°C (104°F) | - | 28 | 25 A | cUL, TUV, UL | - | Nonstandard | |||
4,599 In Stock | 1 : ¥16.40000 Bag | Bag | Active | Breaker | - | 85°C (185°F) | 40°C (104°F) | - | 28 | 25 A | cUL, TUV, UL | - | Nonstandard | |||
1,757 In Stock | 1 : ¥14.12000 Bag | Bag | Active | Breaker | - | 85°C (185°F) | 40°C (104°F) | - | 9 | 12 A | cUL, UL | - | Nonstandard |