IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,524 In Stock | 1 : ¥22.49000 Tube | Tube | Active | PLCC | 52 (4 x 13) | 0.100" (2.54mm) | Tin | 150.0µin (3.81µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
1,165 In Stock | 1 : ¥17.49000 Tube | Tube | Active | PLCC | 52 (4 x 13) | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
1,335 In Stock | 1 : ¥22.08000 Tube | Tube | Active | PLCC | 52 (4 x 13) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥22.08000 Tube | - | Tube | Active | PLCC | 52 (4 x 13) | 0.050" (1.27mm) | Gold | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | - | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C |