DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
788 In Stock | 1 : ¥239.02000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 271.1 CFM (7.59m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | - | 5000 RPM | 4 Wire Leads | - | - | - | 0.667 lb (302.55 g) | |||
1,087 In Stock | 1 : ¥260.79000 Box | Box | Not For New Designs | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 210.4 CFM (5.89m³/min) | 1.170 in H2O (291.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 21.6 W | 6000 RPM | 4 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.728 lb (330.22 g) | |||
3,754 In Stock | 1 : ¥408.26000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 254.3 CFM (7.12m³/min) | 1.438 in H2O (358.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.5dB(A) | 44.4 W | 7400 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.904 lb (410.05 g) | |||
2,823 In Stock 216 Factory | 1 : ¥408.26000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 228.6 CFM (6.40m³/min) | 1.206 in H2O (300.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.5dB(A) | 32.4 W | 6600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.904 lb (410.05 g) | |||
4,110 In Stock 3,320 Factory | 1 : ¥353.35000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 250.0 CFM (7.00m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 69.0dB | 44.4 W | 6000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | |||
378 In Stock 1,040 Factory | 1 : ¥252.80000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 250.0 CFM (7.00m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 69.0dB | 44.4 W | 6000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | |||
425 In Stock | 1 : ¥308.90000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 243.2 CFM (6.81m³/min) | 1.460 in H2O (363.7 Pa) | Ball | Tubeaxial | Auto Restart | 66.0dB | 36 W | 6400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
490 In Stock | 1 : ¥295.30000 Bulk | Bulk | Obsolete | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 241.0 CFM (6.75m³/min) | 1.082 in H2O (269.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 62.0dB(A) | 29.4 W | 5200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.728 lb (330.22 g) | |||
0 In Stock Value Added Item | 1 : ¥297.68000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 190.5 CFM (5.33m³/min) | 0.694 in H2O (173.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 55.5dB(A) | 15 W | 4100 RPM | 3 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.728 lb (330.22 g) |