Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,055 In Stock | 1 : ¥16.09000 Bulk | - | Bulk | Active | Board Level | TO-220 | Clip | Rectangular | 0.800" (20.32mm) | 0.268" (6.81mm) | - | 1.000" (25.40mm) | 1.5W @ 40°C | 4.00°C/W @ 500 LFM | 23.00°C/W | Aluminum | Black Anodized | ||
3,599 In Stock | 1 : ¥3.86000 Bulk | - | Bulk | Active | Board Level | TO-220 | Clip | Rectangular, Fins | 0.748" (19.00mm) | 0.504" (12.80mm) | - | 0.504" (12.80mm) | - | 4.40°C/W @ 200 LFM | 27.30°C/W | Aluminum | Black Anodized | ||
1,891 In Stock | 1 : ¥7.14000 Bulk | - | Bulk | Active | Board Level | TO-220 | Clip | Rectangular, Fins | 0.748" (19.00mm) | 0.504" (12.80mm) | - | 0.500" (12.70mm) | - | 10.20°C/W @ 200 LFM | 27.30°C/W | Aluminum | Black Anodized | ||
3,132 In Stock | 1 : ¥17.73000 Bag | - | Bag | Active | Board Level | TO-220, TO-262 | Clip | Rectangular, Fins | 0.600" (15.24mm) | 0.500" (12.70mm) | - | 0.500" (12.70mm) | 1.0W @ 40°C | 16.00°C/W @ 200 LFM | 26.80°C/W | Aluminum | Black Anodized | ||
4,255 In Stock | 1 : ¥22.82000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Clip | Rectangular, Fins | 0.700" (17.78mm) | 0.520" (13.21mm) | - | 0.510" (12.95mm) | 2.0W @ 50°C | 12.00°C/W @ 300 LFM | 25.00°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 8,000 : ¥7.23097 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Clip | Rectangular, Fins | 1.159" (29.44mm) | 1.005" (25.53mm) | - | 0.610" (15.49mm) | 2.0W @ 40°C | 6.00°C/W @ 600 LFM | 13.60°C/W | Aluminum | Black Anodized |