6238BG | ||
---|---|---|
DigiKey Part Number | 6238BG-ND | |
Manufacturer | ||
Manufacturer Product Number | 6238BG | |
Description | BOARD LEVEL HEAT SINK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 1.159" (29.44mm) | |
Width | 1.005" (25.53mm) | |
Diameter | - | |
Fin Height | 0.610" (15.49mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 13.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥7.23097 | ¥57,847.76 |