ATS-PCB1065 | ||
---|---|---|
DigiKey Part Number | ATS2107-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-PCB1065 | |
Description | HEATSINK TO-220 CLIP-ON BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 27.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥7.06500 | ¥70.65 |
100 | ¥6.44370 | ¥644.37 |
1,000 | ¥5.11969 | ¥5,119.69 |
5,000 | ¥4.94311 | ¥24,715.55 |
10,000 | ¥4.59003 | ¥45,900.30 |