Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥1,098.33000 Bulk | - | Bulk | Active | Enclosed | LiFePO4 | - | 1 | 14.4V | 10A | - | 90 ~ 264VAC | 146W | 7.09" L x 2.56" W x 1.77" H (180.0mm x 65.0mm x 45.0mm) | Chassis Mount | Alligator Clips | LED Indicator | ||
168 In Stock | 1 : ¥183.73000 Bulk | - | Bulk | Active | Desktop | Lead Acid | 12V | 1 | 13.8V | 1.8A | 8 Hrs | 90 ~ 264VAC | 30W | 4.61" L x 2.40" W x 1.46" H (117.00mm x 61.00mm x 37.00mm) | Desktop | Alligator Clips | LED Indicator | ||
114 In Stock | 1 : ¥448.30000 Bulk | - | Bulk | Active | Desktop | LiFePO4 | - | 1 | 14.6V | 5A | - | 90 ~ 264VAC | 75W | 3.62" L x 1.89" W x 1.89" H (92.0mm x 48.0mm x 48.0mm) | Desktop | Alligator Clips | LED Indicator | ||
31 In Stock | 1 : ¥277.23000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | - | 1 | 14.3V | 2.09A | - | 90 ~ 264VAC | 30W | 4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm) | Desktop | 2.1mm I.D. x 5.5mm O.D. x 11mm Female | LED Indicator | |||
22 In Stock | 1 : ¥1,397.60000 Bulk | - | Bulk | Active | Enclosed | LiFePO4 | - | 1 | 14.6V | 15A | - | 90 ~ 264VAC | 219W | 7.24" L x 3.74" W x 2.17" H (184.0mm x 95.0mm x 55.0mm) | Chassis Mount | Alligator Clips | LED Indicator | ||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Desktop | LiFePO4/Lead Acid/Li-ion/NiMH/NiCD | - | 15 | - | 6A | - | 11 ~ 18V | 60W | 4.53" L x 3.31" W x 1.22" H (115.0mm x 84.0mm x 31.0mm) | Desktop | Terminal Block | Automatic Shut Off, LED Indicator |