CMX972Q5 | ||
---|---|---|
DigiKey Part Number | 2032-1108-ND | |
Manufacturer | ||
Manufacturer Product Number | CMX972Q5 | |
Description | QUADRATURE DEMODUATOR WITH IF PL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 20MHz ~ 300MHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CMX972Q5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Microcircuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 40MHz ~ 600MHz | |
RF Frequency | 20MHz ~ 300MHz | |
P1dB | -41dBm | |
Gain | 56dB | |
Noise Figure | 10dB | |
Current - Supply | 3 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
70 | ¥67.80286 | ¥4,746.20 |