LT5575EUF#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT5575EUF#TRPBFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LT5575EUF#TRPBF | |
Description | RF DEMOD IC 800MHZ-2.7GHZ 16QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 800MHz ~ 2.7GHz 16-WQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT5575EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 800MHz ~ 2.7GHz | |
RF Frequency | 800MHz ~ 2.7GHz | |
P1dB | 12.3dBm | |
Gain | 2dB | |
Noise Figure | 15.7dB | |
Current - Supply | 155 mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥98.51217 | ¥246,280.42 |