LTC6948IUFD-1#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6948IUFD-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6948IUFD-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC6948IUFD-1#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6948IUFD-1#TRPBF | |
Description | IC CLK/FREQ SYNTH 28QFN | |
Customer Reference | ||
Detailed Description | Clock/Frequency Synthesizer (RF/IF), Fractional N IC 3.74GHz 1 28-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6948IUFD-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF/IF), Fractional N | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 3.74GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.72000 | ¥156.72 |
10 | ¥144.02500 | ¥1,440.25 |
25 | ¥138.05160 | ¥3,451.29 |
100 | ¥121.63540 | ¥12,163.54 |
250 | ¥115.66576 | ¥28,916.44 |
500 | ¥108.20330 | ¥54,101.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥95.51740 | ¥238,793.50 |