RF Modulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | LO Frequency | RF Frequency | P1dB | Noise Floor | Output Power | Current - Supply | Voltage - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,699 In Stock | 1 : ¥113.86000 Cut Tape (CT) 1,500 : ¥72.12059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Modulator | 400MHz ~ 6GHz | 400MHz ~ 6GHz | 10.4dBm | -157.6dBm/Hz | 1.71dBm | 200 mA | 4.75V ~ 5.25V | 3.5GHz | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
886 In Stock | 1 : ¥123.30000 Tube | - | Tube | Active | Modulator/Mixer | 200MHz ~ 6GHz | 200MHz ~ 6GHz | 12dBm | -160dBm/Hz | 4.2dBm | 303 mA | 3.15V ~ 3.45V | 2.14GHz | Surface Mount | 24-UFQFN Exposed Pad | 24-UTQFN (4x4) |