Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,309 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.45078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 500 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
49,069 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥0.46908 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 100 mA | 30 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 500 mW | 150MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
6,426 In Stock 64,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥0.46358 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 100 mA | 30 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 500 mW | 150MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
8,601 In Stock 60,000 Factory | 1 : ¥3.12000 Bulk | - | Bulk | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 500 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |