Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,232 In Stock | 1 : ¥320.99000 Tray | Tray | Active | 1 kOhms | ±5% | 200W | Thick Film | ±250ppm/°C | -55°C ~ 155°C | Non-Inductive, Pulse Withstanding, RF, High Frequency | Epoxy Coated | Flanges | 1.496" L x 0.980" W (38.00mm x 24.90mm) | 0.483" (12.26mm) | M4 Threaded | SOT-227-2 | - | |||
102 In Stock | 1 : ¥2,288.27000 Bulk | Bulk | Active | 50 Ohms | ±10% | 2000W | Thick Film | ±150ppm/°C | -55°C ~ 155°C | Non-Inductive | Epoxy Coated | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.280" (32.50mm) | M5 Threaded | Box | - | |||
33 In Stock | 1 : ¥2,649.40000 Bulk | Bulk | Active | 25 Ohms | ±10% | 2000W | Thick Film | ±150ppm/°C | -55°C ~ 155°C | Non-Inductive | Epoxy Coated | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.280" (32.50mm) | M5 Threaded | Box | - | |||
173 In Stock | 1 : ¥2,794.79000 Bulk | Bulk | Active | 1.5 Ohms | ±10% | 2000W | Thick Film | ±150ppm/°C | -55°C ~ 155°C | Non-Inductive | Epoxy Coated | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.280" (32.50mm) | M5 Threaded | Box | - | |||
15 In Stock | 1 : ¥3,078.75000 Bulk | Bulk | Active | 500 mOhms | ±10% | 2000W | Thick Film | ±150ppm/°C | -55°C ~ 155°C | Non-Inductive | Epoxy Coated | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.280" (32.50mm) | M5 Threaded | Box | - |