TAP2000HCKR50E | ||
---|---|---|
DigiKey Part Number | TAP2000HCKR50E-ND | |
Manufacturer | ||
Manufacturer Product Number | TAP2000HCKR50E | |
Description | 2000 WATT HEAT SINKABLE PLANAR R | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 500 mOhms ±10% 2000W Thick Film Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±10% | |
Power (Watts) | 2000W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M5 Threaded | |
Package / Case | Box |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,383.53000 | ¥3,383.53 |
10 | ¥3,013.46000 | ¥30,134.60 |
25 | ¥2,960.59280 | ¥74,014.82 |