Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : ¥187.84000 Tray | Tray | Active | Rectangular - 8.18mm L x 6.02mm W | 3.4W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 2.8 V | 1.23 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
294 In Stock | 1 : ¥198.39000 Tray | Tray | Active | Rectangular - 28.00mm L x 23.50mm W | 20.0W @ 27°C | 65°C @ 27°C | 3.33mm | 1 | 3.7 A | 8.2 V | 1.8 Ohms | 130°C | Lead Wires, Lapped, Sealed | |||
250 In Stock | 1 : ¥211.86000 Tray | Tray | Active | Rectangular - 12.19mm L x 5.99mm W | 5.2W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 4.2 V | 1.87 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
121 In Stock | 1 : ¥287.92000 Tray | Tray | Active | Rectangular - 44.70mm L x 40.13mm W | 0.9W @ 50°C | - | 3.91mm | 1 | 1.1 A | 1.9 V | 3.82 Ohms | 200°C | Lead Wires, Lapped | |||
66 In Stock | 1 : ¥217.71000 Tray | Tray | Active | Rectangular - 34.00mm L x 30.00mm W | 0.6W @ 50°C | - | 3.33mm | 1 | 0.8 A | 1.9 V | 5.72 Ohms | 200°C | Lead Wires, Lapped, Sealed | |||
45 In Stock | 1 : ¥345.09000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 1.2W @ 50°C | - | 3.63mm | 1 | 1.5 A | 1.9 V | 2.9 Ohms | 200°C | Lead Wires | |||
0 In Stock Check Lead Time | 1 : ¥118.25000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 13.0W @ 27°C | 68°C @ 27°C | 4.00mm | 1 | 6 A | 3.8 V | 530 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 50 : ¥322.17680 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 1.2W @ 50°C | - | 3.63mm | 1 | 1.5 A | 1.9 V | 2.9 Ohms | 200°C | Lead Wires, Graphite Pads |