Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥568.91000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 15V | - | - | - | - | - | 3.4A | 50W | 3 kV | ITE (Commercial) | 85% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | |||
72 In Stock | 1 : ¥367.12000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 12V | - | - | - | - | - | 3.4A | 50W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) | CE, cULus, cURus |