AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥190.06000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | 1.94A | 70 W | Household Appliances, ITE (Commercial) | Universal Input | -30°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
27 In Stock | 1 : ¥219.70000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | 1.67A | 60 W | ITE (Commercial) | Universal Input | 0°C ~ 70°C (With Derating) | 88% | Through Hole | Module | 4.00" L x 2.00" W x 1.27" H (101.6mm x 50.8mm x 32.4mm) | CE, cURus, FCC, TUV | 62368-1 |