
CFM70S360-P | |
|---|---|
DigiKey Part Number | 2034-CFM70S360-P-ND |
Manufacturer | |
Manufacturer Product Number | CFM70S360-P |
Description | AC/DC CONVERTER 36V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 1.94A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -30°C ~ 80°C (With Derating) |
Series | Efficiency 90% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Open Frame | Size / Dimension 3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 36V | Line Regulation ±0.5% |
Current - Output (Max) 1.94A | Load Regulation ±1% |
Power (Watts) 70 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.05000 | ¥199.05 |
| 5 | ¥189.62600 | ¥948.13 |
| 10 | ¥185.68100 | ¥1,856.81 |
| 40 | ¥178.04350 | ¥7,121.74 |
| 80 | ¥174.34388 | ¥13,947.51 |
| 120 | ¥172.21675 | ¥20,666.01 |
| 280 | ¥167.85250 | ¥46,998.70 |



