Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,915 In Stock | 1 : ¥34.81000 Cut Tape (CT) 1,000 : ¥23.50623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.043" (1.10mm) | |||
231 In Stock | 1 : ¥87.84000 Strip | Strip | Active | Crystal | XO (Standard) | 312.5 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 110mA | - | Surface Mount | 8-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.037" (0.95mm) | |||
0 In Stock 955 Factory Value Added Item | 1 : ¥20.52000 Strip | Strip | Active | MEMS | XO (Standard) | 200 MHz | Enable/Disable | LVCMOS, LVTTL | 1.8V | ±50ppm | - | -40°C ~ 85°C | - | 33mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥43.51000 Cut Tape (CT) 1,000 : ¥30.43624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 1.8V | ±25ppm | - | -40°C ~ 85°C | - | 65mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.057" (1.45mm) |