626P10003G3T | ||
---|---|---|
DigiKey Part Number | CTX1557TR-ND - Tape & Reel (TR) CTX1557CT-ND - Cut Tape (CT) CTX1557DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 626P10003G3T | |
Description | XTAL OSC XO 100.0000MHZ LVPECL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥33.08400 | ¥330.84 |
50 | ¥31.34160 | ¥1,567.08 |
100 | ¥28.72940 | ¥2,872.94 |
500 | ¥27.42398 | ¥13,711.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.50623 | ¥23,506.23 |
3,000 | ¥21.76503 | ¥65,295.09 |