Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
611 In Stock | 1 : ¥59.44000 Tube | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 750 kHz | - | 80 pA | 25 µV | 350µA (x2 Channels) | - | 2 V | 40 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
808 In Stock | 1 : ¥88.83000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.6V/µs | - | 1 MHz | 500 pA | 25 µV | 2.2mA | 20 mA | 4.5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
558 In Stock | 1 : ¥89.24000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 2 nA | 60 µV | 900µA | 18 mA | 5.2 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
113 In Stock | 1 : ¥117.40000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.6V/µs | - | 1 MHz | 500 pA | 10 µV | 2.2mA | 20 mA | 4.5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
449 In Stock | 1 : ¥130.04000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.9V/µs | - | 800 kHz | 1 nA | 25 µV | 350µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
400 In Stock | 1 : ¥162.56000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.9V/µs | - | 800 kHz | 1 nA | 10 µV | 350µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,695 In Stock | 1 : ¥213.13000 Tube | - | Tube | Active | Instrumentation | 1 | - | 6V/µs | - | 1.2 MHz | 4 nA | 40 µV | 5mA | 32 mA | 9 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
172 In Stock | 1 : ¥55.66000 Tube | Tube | Active | Voltage Feedback | 1 | - | 800V/µs | 50 MHz | - | 300 nA | 300 µV | 4mA | 34 mA | 5 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
874 In Stock | 1 : ¥59.60000 Tube | Tube | Active | Instrumentation | 1 | - | 11V/µs | - | 19 kHz | 100 pA | 15 µV | 2.65mA | 55 mA | 4.75 V | 35 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
14 In Stock | 1 : ¥84.23000 Tube | Tube | Active | Instrumentation | 1 | - | 11V/µs | - | 19 kHz | 100 pA | 25 µV | 2.65mA | 55 mA | 4.75 V | 35 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | |||
420 In Stock | 1 : ¥85.22000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | 1 MHz | - | 500 pA | 30 µV | 900µA | - | 4.6 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
179 In Stock | 1 : ¥110.83000 Tube | - | Tube | Active | Instrumentation | 1 | - | 17V/µs | - | 2 MHz | 2 pA | 200 µV | 3.3mA | 30 mA | 12 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |