Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,713 In Stock 45,700 Factory | 1 : ¥2.38000 Bulk | - | Bulk | Active | Snap Lock | Snap Lock | 0.375" (9.53mm) 3/8" | 0.655" (16.64mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | Nylon | ||
5,054 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Snap Lock | Snap Lock | 0.250" (6.35mm) 1/4" | 0.559" (14.20mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.062" (1.57mm) 1/16" | Releasable, Reverse Mounting | Nylon | ||
1,100 In Stock | 1 : ¥1.96000 Bag | Bag | Active | Snap Fit | Snap Lock | 0.630" (16.00mm) | 0.923" (23.45mm) | 0.118" (3.00mm) | 0.063" (1.60mm) | 0.157" (4.00mm) | 0.031" ~ 0.063" (0.80mm ~ 1.60mm) | - | Nylon | |||
1,967 In Stock | 1 : ¥2.04000 Bag | Bag | Active | Snap Fit | Snap Fit | 0.098" (2.50mm) | 0.232" (5.90mm) | 0.157" (4.00mm) | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | - | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | - | Nylon |