Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock | 1 : ¥73.33000 Bulk | Bulk | Active | Phone Plug | Male | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Shielded | - | - | - | |||
4,791 In Stock | 1 : ¥18.86000 Bulk | Bulk | Active | Phone Plug | Male | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.248" (6.30mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Strain Relief | - | -20°C ~ 70°C | |||
392 In Stock | 1 : ¥19.67000 Bag | - | Bag | Active | Phone Plug | Male | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder Eyelet(s) | Unshielded | Cover, Strain Relief | Black | -25°C ~ 70°C | ||
531 In Stock | 1 : ¥24.15000 Bag | - | Bag | Active | Phone Plug | Male | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Shielded | Cover | Black | -25°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥56.91000 Bulk | Bulk | Active | Phone Plug | Male | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Shielded | - | - | - |