



297 | |
|---|---|
DigiKey Part Number | SC1084-ND |
Manufacturer | |
Manufacturer Product Number | 297 |
Description | CONN PLUG STEREO 6.35MM 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 297 Models |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bulk | Shielding Shielded |
Part Status Active | Mating Length/Depth 1.188" (30.20mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Actual Diameter 0.250" (6.35mm) | Housing Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.91000 | ¥111.91 |
| 10 | ¥95.09700 | ¥950.97 |
| 25 | ¥89.13800 | ¥2,228.45 |
| 50 | ¥84.88200 | ¥4,244.10 |
| 100 | ¥80.83170 | ¥8,083.17 |
| 300 | ¥74.80580 | ¥22,441.74 |
| 500 | ¥72.16012 | ¥36,080.06 |
| 1,000 | ¥68.72062 | ¥68,720.62 |















