Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,119 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
3,776 In Stock | 1 : ¥41.95000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.253" (6.43mm) | 3 Conductors, 5 Contacts | Two Switches | Through Hole, Right Angle | Solder | Unshielded | Board Guide | - | - | |||
1,044 In Stock | 1 : ¥103.11000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | - | |||
237 In Stock | 1 : ¥111.15000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Screw | Unshielded | - | - | - | |||
747 In Stock | 1 : ¥122.16000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder Eyelet(s) | Shielded | - | - | - | |||
66 In Stock | 1 : ¥138.90000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.253" (6.43mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder Eyelet(s) | Shielded | - | - | - | |||
26 In Stock | 1 : ¥107.71000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | - | |||
0 In Stock Check Lead Time | 1 : ¥121.17000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.253" (6.43mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | - |