



830 | |
|---|---|
DigiKey Part Number | SC1041-ND |
Manufacturer | |
Manufacturer Product Number | 830 |
Description | CONN JACK STEREO 6.35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Screw |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Jack | Body Material Copper Alloy |
Gender Female | Body Color Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Polyamide (PA), Nylon |
Industry Recognized Mating Diameter | Contact Material Brass |
Actual Diameter 0.250" (6.35mm) | Cable Opening 0.280" (7.10mm) |
Number of Positions/Contacts 3 Conductors, 3 Contacts |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.16000 | ¥172.16 |
| 10 | ¥146.34300 | ¥1,463.43 |
| 25 | ¥137.17560 | ¥3,429.39 |
| 50 | ¥130.62920 | ¥6,531.46 |
| 100 | ¥124.39800 | ¥12,439.80 |
| 250 | ¥116.61548 | ¥29,153.87 |
| 500 | ¥111.05612 | ¥55,528.06 |



