6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SP-6330A

DigiKey Part Number
102-4793-ND
Manufacturer
Manufacturer Product Number
SP-6330A
Description
AUDIO PLUG, 6.3 MM, STRAIGHT, 3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SP-6330A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cover
Mfr
Insulation Color
Black
Packaging
Bag
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Voltage - Rated
12VDC
Connector Type
Phone Plug
Current Rating (Amps)
1 A
Gender
Male
Mating Length/Depth
1.220" (31.00mm)
Signal Lines
Stereo (3 Conductor, TRS)
Contact Material - Plating
Nickel
Industry Recognized Mating Diameter
Body Material
Brass
Actual Diameter
0.250" (6.35mm)
Body Color
Silver, Black
Number of Positions/Contacts
3 Conductors, 3 Contacts
Includes
2 pcs - 1 Connector, 1 Cover
Internal Switch(s)
Does Not Contain Switch
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Mounting Type
Free Hanging (In-Line)
Contact Material
Brass
Termination
Solder
Cable Opening
0.272" (6.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,038
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.13000¥26.13
10¥22.18800¥221.88
25¥20.79720¥519.93
50¥19.80500¥990.25
100¥18.85890¥1,885.89
250¥17.67760¥4,419.40
500¥16.83390¥8,416.95
1,000¥16.03064¥16,030.64
2,500¥15.02791¥37,569.78
Manufacturers Standard Package