AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : ¥734.72000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 184.0 CFM (5.15m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Electronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 55.5dB(A) | 18.00W | 4100 RPM | 5 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
253 In Stock | 1 : ¥218.39000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 25.50mm | 79.0 CFM (2.21m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC), Speed Sensor (Tach) | 44.0dB(A) | 6.00W | 3000 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.325 lb (147.42 g) | |||
0 In Stock Check Lead Time | 1 : ¥285.12000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 103.0 CFM (2.88m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 13.00W | 3100 RPM | 2 Terminals | - | -40 ~ 194°F (-40 ~ 90°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1 : ¥540.57000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 0.750 in H2O (186.8 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 58.0dB(A) | 26.00W | 3400 RPM | 3 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.6 lbs (725.7 g) | |||
0 In Stock Check Lead Time | 1 : ¥285.12000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 103.0 CFM (2.88m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 13.00W | 3100 RPM | 2 Terminals | - | -40 ~ 194°F (-40 ~ 90°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 20 : ¥528.19300 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 0.750 in H2O (186.8 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 58.0dB(A) | 28.00W | 3400 RPM | 3 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.6 lbs (725.7 g) |