B140-13-F | ||
---|---|---|
DigiKey Part Number | B140-FDITR-ND - Tape & Reel (TR) B140-FDICT-ND - Cut Tape (CT) B140-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B140-13-F | |
Description | DIODE SCHOTTKY 40V 1A SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | B140-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.89466 | ¥447.33 |
1,000 | ¥0.62161 | ¥621.61 |
2,000 | ¥0.53874 | ¥1,077.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.35694 | ¥1,784.70 |
10,000 | ¥0.29600 | ¥2,960.00 |
25,000 | ¥0.29078 | ¥7,269.50 |
50,000 | ¥0.26118 | ¥13,059.00 |
125,000 | ¥0.22636 | ¥28,295.00 |