Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,283 In Stock | 1 : ¥12.64000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
9,845 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Surface Mount | Brass | Gold | 19.7µin (0.50µm) | |||
1,687 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
512 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
470 In Stock Value Added Item | 1 : ¥11.99000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 20.0µin (0.51µm) |