Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,595 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 1 F | ±20% | 2.7 V | 4Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.413" (10.50mm) | -25°C ~ 70°C | |||
34,229 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
5,061 In Stock | 1 : ¥11.36000 Bulk | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | -40°C ~ 65°C | |||
335 In Stock | 1 : ¥19.21000 Bag | Bag | Active | 1 F | - | 2.7 V | 160mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | -40°C ~ 85°C |