LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
391 In Stock | 1 : ¥28.56000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Starboard | 1406lm (Typ) | 350mA | 25°C | 26V | 155 lm/W | 700mA | 80 | 120° | With Connector | 20.00mm Dia | 1.90mm | 9.90mm Dia | Flat | |||
1,489 In Stock | 1 : ¥23.80000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 1195lm (Typ) | 350mA | 25°C | 19.5V | 175 lm/W | 700mA | 80 | 120° | - | 280.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
337 In Stock | 1 : ¥28.56000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Starboard | 1350lm (Typ) | 350mA | 25°C | 26V | 148 lm/W | 700mA | 80 | 120° | With Connector | 20.00mm Dia | 1.90mm | 9.90mm Dia | Flat | |||
142 In Stock | 1 : ¥78.37000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Round | 3387lm (Typ) | 1.05A | 85°C | 28.3V | 114 lm/W | 2.1A | 90 | - | With Connector | 36.20mm Dia | 1.90mm | 18.40mm Dia | Flat | |||
313 In Stock | 1 : ¥23.72000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Round | 983lm (Typ) | 350mA | 85°C | 25.3V | 111 lm/W | 700mA | 90 | 120° | - | 30.80mm Dia | 3.60mm | 9.90mm Dia | Flat | |||
134 In Stock | 1 : ¥37.15000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Starboard | 1548lm (Typ) | 360mA | 25°C | 34.8V | 124 lm/W | 720mA | 90 | 120° | With Connector | 20.00mm Dia | 1.90mm | 9.90mm Dia | Flat | |||
0 In Stock Check Lead Time | 400 : ¥28.05058 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 2-Step MacAdam Ellipse | - | Starboard | 991lm (Typ) | 350mA | 85°C | 25.3V | 112 lm/W | 700mA | 97 | 120° | - | 20.00mm Dia | 1.90mm | 9.90mm Dia | Flat |