BXRC-27G4000-D-73 | ||
---|---|---|
DigiKey Part Number | 976-1660-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRC-27G4000-D-73 | |
Description | LED COB VERO 18 WM WHT RND 2700K | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Warm Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 3387lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 28.3V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
Current - Max | 2.1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 18.40mm Dia | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Gen7 Vero® 18 Array Series |
HTML Datasheet | Gen7 Vero® 18 Array Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.52.0091 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.61000 | ¥77.61 |
50 | ¥74.81660 | ¥3,740.83 |
100 | ¥69.27470 | ¥6,927.47 |
Attribute | Description |
---|---|
Other Names | 976-1660 BXRC-27G4000-D-73-ND |
Standard Package | 100 |