LZ1-00R402-0000 | |
---|---|
DigiKey Part Number | 475-LZ1-00R402-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-00R402-0000 |
Description | LED EMITTER LZ1-2 INFRARED - 850 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1.2A 640mW/sr @ 1A 100° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00R402-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | 640mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.23000 | ¥37.23 |
10 | ¥26.30100 | ¥263.01 |
100 | ¥21.53930 | ¥2,153.93 |
500 | ¥18.15822 | ¥9,079.11 |
1,000 | ¥16.65545 | ¥16,655.45 |
2,000 | ¥15.96671 | ¥31,933.42 |
5,000 | ¥15.65364 | ¥78,268.20 |