Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥3,371.38000 Box | Box | Active | AC | 1 | 85 ~ 276 VAC | 24V | - | - | - | - | - | 20A | 480W | 500 V | ITE (Commercial) | 93.9% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 3.23" W x 4.88" H (127.0mm x 82.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
147 In Stock | 1 : ¥3,255.84000 Box | Box | Active | AC | 1 | 323 ~ 552 VAC (3 Phase) | 24V | - | - | - | - | - | 20A | 480W | 500 V | ITE (Commercial) | 95% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 |