AC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT20.241

DigiKey Part Number
1736-1019-ND
Manufacturer
Manufacturer Product Number
QT20.241
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
QT20.241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
480W
Manufacturer
PULS, LP
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
95%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing, PFC
Number of Outputs
1
Size / Dimension
5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm)
AC Voltage - Input
323 ~ 552 VAC (3 Phase)
Approval Agency
ABS, CSA, DNV GL, EAC, IEC, SEMI, UL
Voltage - Output 1
24V
Standard Number
Class I Div 2; F47; 508; 60950-1; 61010-2-201
Current - Output (Max)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,063.27000¥4,063.27