Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,284 In Stock | 1 : ¥16.50000 Box | - | Box | Active | Electret Condenser | Analog | Noise Cancelling | 100 Hz ~ 20 kHz | -47dB ±3dB @ 94dB SPL | 56dB | 2.2 kOhms | - | 2 V ~ 10 V | 500 µA | Top | PC Pins | 0.236" Dia (6.00mm) | 0.114" (2.90mm) | Circular | ||
1,791 In Stock | 1 : ¥17.98000 Box | - | Box | Active | Electret Condenser | Analog | Noise Cancelling | 100 Hz ~ 20 kHz | -47dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | - | 1.5 V ~ 10 V | 500 µA | Top | Solder Pads | 0.382" Dia (9.70mm) | 0.213" (5.40mm) | Circular | ||
8,653 In Stock | 1 : ¥7.47000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -32dB ±3dB @ 94dB SPL | 70dB | 2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solder Pads | 0.236" Dia (6.00mm) | 0.138" (3.50mm) | Circular |