Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock 46 Factory | 100 : ¥46.90140 Spool | Spool | Active | Multi-Conductor | 7 | 16 AWG | 65/34 | Copper, Tinned | Polyurethane (PU) | 0.310" (7.87mm) | - | 100.0' (30.5m) | Slate | - | - | 600 V | -50°C ~ 90°C | - | 0.0319" (0.810mm) | |||
11 In Stock 226,000 Factory Value Added Item | 1 : ¥489.72000 Spool | - | Spool | Active | Multi-Conductor | 6 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.230" (5.84mm) | Foil | 50.00' (15.24m) | Natural | - | Drain Wire | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0080" (0.203mm) |