E2206S.41.86 | ||
---|---|---|
DigiKey Part Number | E2206S-50-ND | |
Manufacturer | ||
Manufacturer Product Number | E2206S.41.86 | |
Description | CABLE 6COND 18AWG NAT SHLD 50' | |
Customer Reference | ||
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 18 AWG Foil 50.00' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥489.72000 | ¥489.72 |
5 | ¥400.66000 | ¥2,003.30 |
10 | ¥311.62900 | ¥3,116.29 |