Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,038 In Stock 4,480 Factory | 1 : ¥51.39000 Tube | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | Surface Mount | 6-SMD Module | - | |||
1,320 In Stock | 1 : ¥193.26000 Cut Tape (CT) 700 : ¥116.74689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Gauge | 5.8PSI (40kPa) | I2C | 24 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.1" (2.5mm) Tube | Barbless | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 60PSI (413.69kPa) | -40°C ~ 85°C | Surface Mount | 12-SMD Module | - |