LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,667 In Stock | 1 : ¥2.13000 Cut Tape (CT) 4,000 : ¥0.48888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 56lm (47lm ~ 65lm) | 150mA | 3.1V | 120 lm/W | 90 | 180mA | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.033" (0.85mm) | ||
188 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥0.79589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 32lm (Typ) | 65mA | 2.75V | 179 lm/W | 80 | 180mA | 120° | Surface Mount | 2212 (5630 Metric) | 2-PLCC | 0.220" L x 0.118" W (5.60mm x 3.00mm) | 0.030" (0.75mm) |