Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥789.54000 Box | - | Box | Active | Industrial Automation | Gauge | 145.04PSI (1000kPa) | I2C | 24 b | ±0.25% | 2.7V ~ 5V | Male - 1/4" (6.35mm) BSPT | Threaded | Amplified Output, Temperature Compensated | Cable | 290.08PSI (2000kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | ||
0 In Stock Check Lead Time | 1 : ¥1,260.38000 Box | Box | Active | Industrial Automation | Vented Gauge | 50PSI (344.74kPa) | Wheatstone Bridge | LCD Display | ±0.5% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 150PSI (1034.21kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
1 In Stock | 1 : ¥963.43000 Box | Box | Active | Industrial Automation | Absolute | 50PSI (344.74kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - |