Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,593 In Stock | 1 : ¥87.76000 Bulk | Bulk | Active | Magnetic | Full Range | 20 Hz ~ 20 kHz | 69.5Hz | 31.6 Ohms | 98.10 | 1W/1M | Half Space Sensitivity | - | - | Top | Round | Paper Composite | Nd-Fe-B | - | - | Wire Leads | 1.969" Dia (50.00mm) | 0.394" (10.00mm) | |||
411 In Stock | 1 : ¥17.32000 Box | Box | Active | Magnetic | General Purpose | 320 Hz ~ 20 kHz | 400Hz | 32 Ohms | 92.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.969" Dia (50.00mm) | 0.335" (8.50mm) | |||
387 In Stock | 1 : ¥80.79000 Tray | Tray | Active | Magnetic | General Purpose | 20 Hz ~ 20 kHz | 115Hz | 32 Ohms | 120.00 | - | Sound Pressure Level (SPL) | 20 mW | 30 mW | Top | Round | - | Nd-Fe-B | IPX7 | - | - | 1.575" Dia (40.00mm) | 0.205" (5.20mm) | |||
200 In Stock | 1 : ¥14.94000 Bulk | - | Bulk | Active | Magnetic | Headphone Driver | 20 Hz ~ 20 kHz | 70Hz | 34 Ohms | 97.00 | 10mW/10mm | Sensitivity | 30 mW | 50 mW | Top | Round | Plastic | Nd-Fe-B | - | - | Solder Pads | 1.969" Dia (50.00mm) | 0.339" (8.60mm) | ||
741 In Stock | 1 : ¥16.34000 Bulk | - | Bulk | Active | Magnetic | Headphone Driver | 20 Hz ~ 20 kHz | 125Hz | 36 Ohms | 97.50 | 10mW/10mm | Sound Pressure Level (SPL) | 10 mW | 30 mW | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.575" Dia (40.00mm) | 0.287" (7.30mm) | ||
823 In Stock | 1 : ¥19.46000 Tray | - | Tray | Active | Magnetic | Receiver | 20 Hz ~ 20 kHz | 200Hz | 32 Ohms | 110.00 | 1mW | Sound Pressure Level (SPL) | 10 mW | 20 mW | Top | Round | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.512" Dia (13.00mm) | 0.138" (3.50mm) | ||
789 In Stock | 1 : ¥23.97000 Bulk | - | Bulk | Active | Magnetic | Headphone Driver | 20 Hz ~ 20 kHz | 72Hz | 36 Ohms | 97.40 | 10mW/10mm | Sensitivity | 10 mW | 20 mW | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.378" Dia (35.00mm) | 0.308" (7.82mm) | ||
291 In Stock | 1 : ¥33.50000 Bulk | - | Bulk | Active | Magnetic | Headphone Driver | 20 Hz ~ 20 kHz | 3kHz | 38 Ohms | 115.00 | 1mW | Sensitivity | 10 mW | 20 mW | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.358" (9.10mm) | ||
25 In Stock | 1 : ¥462.71000 Tray | - | Tray | Active | Magnetic | - | 50 Hz ~ 50 kHz | 170Hz | 12 Ohms | 98.00 | 1mW | Sound Pressure Level (SPL) | 50 mW | 100 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) + Polyurethane (PU) | Nd-Fe-B | - | - | Solder Pads | 2.854" Dia (72.50mm) | 0.327" (8.30mm) | ||
17 In Stock | 1 : ¥784.04000 Box | - | Box | Active | Magnetic | - | 20 Hz ~ 20 kHz | 240Hz | 32 Ohms | 114.00 | 1mW | Sound Pressure Level (SPL) | 20 mW | 40 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) + Polyurethane (PU) | Nd-Fe-B | - | - | Solder Pads | 2.087" Dia (53.00mm) | 0.287" (7.30mm) |