Variable Capacitance (Varicaps, Varactors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance @ Vr, F | Capacitance Ratio | Capacitance Ratio Condition | Voltage - Peak Reverse (Max) | Diode Type | Q @ Vr, F | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135,875 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.14089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.5pF @ 6V, 1MHz | 3.5 | C1/C4 | 10 V | Single | - | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | ||
6,854 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥2.43846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11.2pF @ 2.3V, 1MHz | 2.5 | C0.2/C2.3 | 6 V | Single | - | -55°C ~ 85°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 |