Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,317 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥2.60121 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1000 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
2,835 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥2.13443 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 21mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 390 mA @ 120 Hz | 3.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |